


TLV7113025DSET | |
|---|---|
DigiKey Part Number | 296-TLV7113025DSETTR-ND - Tape & Reel (TR) 296-TLV7113025DSETCT-ND - Cut Tape (CT) 296-TLV7113025DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113025DSET |
Description | IC REG LIN 3V/2.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113025DSET Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 50dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3V, 2.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.215V @ 200mA, 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51424 € | 128,56 € |
| 500 | 0,49334 € | 246,67 € |
| 750 | 0,48287 € | 362,15 € |
| Unit Price without VAT: | 0,51424 € |
|---|---|
| Unit Price with VAT: | 0,61195 € |

