


TLV711285285DDSER | |
|---|---|
DigiKey Part Number | 296-29497-2-ND - Tape & Reel (TR) 296-29497-1-ND - Cut Tape (CT) 296-29497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV711285285DDSER |
Description | IC REG LINEAR 2.85V/2.85V 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV711285285DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27780 € | 27,78 € |
| 250 | 0,25820 € | 64,55 € |
| 500 | 0,24646 € | 123,23 € |
| 1.000 | 0,23678 € | 236,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22483 € | 674,49 € |
| 6.000 | 0,21897 € | 1.313,82 € |
| 9.000 | 0,21604 € | 1.944,36 € |
| 15.000 | 0,21280 € | 3.192,00 € |
| 21.000 | 0,21090 € | 4.428,90 € |
| 30.000 | 0,20907 € | 6.272,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

