


TLV7111812DSER | |
|---|---|
DigiKey Part Number | 296-35050-2-ND - Tape & Reel (TR) 296-35050-1-ND - Cut Tape (CT) 296-35050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111812DSER |
Description | IC REG LIN 1.8/1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111812DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 $ | 0,60 $ |
| 10 | 0,42400 $ | 4,24 $ |
| 25 | 0,38000 $ | 9,50 $ |
| 100 | 0,33120 $ | 33,12 $ |
| 250 | 0,30796 $ | 76,99 $ |
| 500 | 0,29392 $ | 146,96 $ |
| 1.000 | 0,28238 $ | 282,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26031 $ | 780,93 $ |
| 6.000 | 0,25353 $ | 1.521,18 $ |
| 9.000 | 0,25014 $ | 2.251,26 $ |
| 15.000 | 0,24638 $ | 3.695,70 $ |
| 21.000 | 0,24418 $ | 5.127,78 $ |
| 30.000 | 0,24207 $ | 7.262,10 $ |
| Unit Price without VAT: | 0,60000 $ |
|---|---|
| Unit Price with VAT: | 0,71400 $ |

