


TLV7111323DDSET | |
|---|---|
DigiKey Part Number | 296-TLV7111323DDSETTR-ND - Tape & Reel (TR) 296-TLV7111323DDSETCT-ND - Cut Tape (CT) 296-TLV7111323DDSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7111323DDSET |
Description | IC REG LIN 1.3/2.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7111323DDSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V, 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.285V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52072 € | 130,18 € |
| 500 | 0,49956 € | 249,78 € |
| Unit Price without VAT: | 0,52072 € |
|---|---|
| Unit Price with VAT: | 0,61966 € |

