Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV7111225DSET

DigiKey Part Number
296-TLV7111225DSETTR-ND - Tape & Reel (TR)
296-TLV7111225DSETCT-ND - Cut Tape (CT)
296-TLV7111225DSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7111225DSET
Description
IC REG LIN 1.2/2.5V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV7111225DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70900 €7,09 €
250,64040 €16,01 €
1000,56540 €56,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,52968 €132,42 €
5000,50816 €254,08 €
7500,49736 €373,02 €
1.2500,48540 €606,75 €
1.7500,47841 €837,22 €
2.5000,47169 €1.179,22 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €