
TLV70933PKR | |
|---|---|
DigiKey Part Number | 296-TLV70933PKRTR-ND - Tape & Reel (TR) 296-TLV70933PKRCT-ND - Cut Tape (CT) 296-TLV70933PKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70933PKR |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70933PKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,23460 € | 23,46 € |
| 250 | 0,21772 € | 54,43 € |
| 500 | 0,20752 € | 103,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19914 € | 199,14 € |
| 2.000 | 0,19225 € | 384,50 € |
| 3.000 | 0,18879 € | 566,37 € |
| 5.000 | 0,18496 € | 924,80 € |
| 7.000 | 0,18272 € | 1.279,04 € |
| 10.000 | 0,18057 € | 1.805,70 € |
| 25.000 | 0,17593 € | 4.398,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



