


TLV70729DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70729DQNTTR-ND - Tape & Reel (TR) 296-TLV70729DQNTCT-ND - Cut Tape (CT) 296-TLV70729DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70729DQNT |
Description | IC REG LINEAR 2.9V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70729DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,40000 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35746 € | 178,73 € |
| 750 | 0,34944 € | 262,08 € |
| 1.250 | 0,34057 € | 425,71 € |
| 1.750 | 0,33537 € | 586,90 € |
| 2.500 | 0,33038 € | 825,95 € |
| 6.250 | 0,31964 € | 1.997,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


