


TLV70725PDQNT | |
|---|---|
DigiKey Part Number | 296-34993-2-ND - Tape & Reel (TR) 296-34993-1-ND - Cut Tape (CT) 296-34993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70725PDQNT |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70725PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45380 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40624 € | 203,12 € |
| 750 | 0,39725 € | 297,94 € |
| 1.250 | 0,38732 € | 484,15 € |
| 1.750 | 0,38151 € | 667,64 € |
| 2.500 | 0,37592 € | 939,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

