


TLV70718PDQNR | |
|---|---|
DigiKey Part Number | 296-39288-2-ND - Tape & Reel (TR) 296-39288-1-ND - Cut Tape (CT) 296-39288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70718PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70718PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11200 € | 2,80 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08772 € | 21,93 € |
| 500 | 0,08296 € | 41,48 € |
| 1.000 | 0,07907 € | 79,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07426 € | 222,78 € |
| 6.000 | 0,07190 € | 431,40 € |
| 9.000 | 0,07072 € | 636,48 € |
| 15.000 | 0,06941 € | 1.041,15 € |
| 21.000 | 0,06865 € | 1.441,65 € |
| 30.000 | 0,06792 € | 2.037,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





