
TLV70718ADQNR | |
|---|---|
DigiKey Part Number | 296-TLV70718ADQNRTR-ND - Tape & Reel (TR) 296-TLV70718ADQNRCT-ND - Cut Tape (CT) 296-TLV70718ADQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70718ADQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70718ADQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08638 € | 259,14 € |
| Unit Price without VAT: | 0,08638 € |
|---|---|
| Unit Price with VAT: | 0,10279 € |

