


TLV70712PDQNR | |
|---|---|
DigiKey Part Number | 296-34767-2-ND - Tape & Reel (TR) 296-34767-1-ND - Cut Tape (CT) 296-34767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70712PDQNR |
Description | IC REG LINEAR 1.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70712PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09400 € | 9,40 € |
| 250 | 0,08628 € | 21,57 € |
| 500 | 0,08158 € | 40,79 € |
| 1.000 | 0,07775 € | 77,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07300 € | 219,00 € |
| 6.000 | 0,07068 € | 424,08 € |
| 9.000 | 0,06951 € | 625,59 € |
| 15.000 | 0,06822 € | 1.023,30 € |
| 21.000 | 0,06747 € | 1.416,87 € |
| 30.000 | 0,06675 € | 2.002,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


