


TLV707115DQNT | |
|---|---|
DigiKey Part Number | 296-TLV707115DQNTTR-ND - Tape & Reel (TR) 296-TLV707115DQNTCT-ND - Cut Tape (CT) 296-TLV707115DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707115DQNT |
Description | IC REG LIN 1.15V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707115DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,40500 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37816 € | 94,54 € |
| 500 | 0,36196 € | 180,98 € |
| 750 | 0,35384 € | 265,38 € |
| 1.250 | 0,34486 € | 431,07 € |
| 1.750 | 0,33959 € | 594,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

