


TLV70710DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70710DQNTTR-ND - Tape & Reel (TR) 296-TLV70710DQNTCT-ND - Cut Tape (CT) 296-TLV70710DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70710DQNT |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70710DQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45380 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 750 | 0,38568 € | 289,26 € |
| 1.250 | 0,37604 € | 470,05 € |
| 1.750 | 0,37040 € | 648,20 € |
| 2.500 | 0,36497 € | 912,43 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

