


TLV707085DQNR | |
|---|---|
DigiKey Part Number | 296-35531-2-ND - Tape & Reel (TR) 296-35531-1-ND - Cut Tape (CT) 296-35531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707085DQNR |
Description | IC REG LIN 0.85V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707085DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 $ | 0,24 $ |
| 10 | 0,16500 $ | 1,65 $ |
| 25 | 0,14600 $ | 3,65 $ |
| 100 | 0,12480 $ | 12,48 $ |
| 250 | 0,11476 $ | 28,69 $ |
| 500 | 0,10870 $ | 54,35 $ |
| 1.000 | 0,10371 $ | 103,71 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09755 $ | 292,65 $ |
| Unit Price without VAT: | 0,24000 $ |
|---|---|
| Unit Price with VAT: | 0,28560 $ |

