


TLV70536YFPR | |
|---|---|
DigiKey Part Number | 296-40622-2-ND - Tape & Reel (TR) 296-40622-1-ND - Cut Tape (CT) 296-40622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70536YFPR |
Description | IC REG LINEAR 3.6V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70536YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24380 € | 24,38 € |
| 250 | 0,22636 € | 56,59 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20721 € | 207,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19651 € | 589,53 € |
| 6.000 | 0,19127 € | 1.147,62 € |
| 9.000 | 0,18865 € | 1.697,85 € |
| 15.000 | 0,18574 € | 2.786,10 € |
| 21.000 | 0,18405 € | 3.865,05 € |
| 30.000 | 0,18241 € | 5.472,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

