


TLV70536YFMR | |
|---|---|
DigiKey Part Number | 296-TLV70536YFMRTR-ND - Tape & Reel (TR) 296-42521-1-ND - Cut Tape (CT) 296-42521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70536YFMR |
Description | IC REG LINEAR 3.6V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70536YFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, DSLGA | |
Supplier Device Package | 4-DSLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16528 € | 41,32 € |
| 500 | 0,15722 € | 78,61 € |
| 1.000 | 0,15056 € | 150,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14236 € | 427,08 € |
| 6.000 | 0,13835 € | 830,10 € |
| 9.000 | 0,13634 € | 1.227,06 € |
| 15.000 | 0,13411 € | 2.011,65 € |
| 21.000 | 0,13281 € | 2.789,01 € |
| 30.000 | 0,13156 € | 3.946,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

