


TLV70533YFMR | |
|---|---|
DigiKey Part Number | 296-42520-2-ND - Tape & Reel (TR) 296-42520-1-ND - Cut Tape (CT) 296-42520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70533YFMR |
Description | IC REG LINEAR 3.3V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70533YFMR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA, DSLGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DSLGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20840 € | 20,84 € |
| 250 | 0,19308 € | 48,27 € |
| 500 | 0,18386 € | 91,93 € |
| 1.000 | 0,17628 € | 176,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14059 € | 421,77 € |
| 6.000 | 0,13663 € | 819,78 € |
| 9.000 | 0,13464 € | 1.211,76 € |
| 15.000 | 0,13244 € | 1.986,60 € |
| 21.000 | 0,13116 € | 2.754,36 € |
| 30.000 | 0,12992 € | 3.897,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


