Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70533YFFR

DigiKey Part Number
296-29543-2-ND - Tape & Reel (TR)
296-29543-1-ND - Cut Tape (CT)
296-29543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70533YFFR
Description
IC REG LINEAR 3.3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70533YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
315 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, DSBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31900 €3,19 €
250,28520 €7,13 €
1000,24800 €24,80 €
2500,23028 €57,57 €
5000,21958 €109,79 €
1.0000,21077 €210,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19988 €599,64 €
6.0000,19456 €1.167,36 €
9.0000,19189 €1.727,01 €
15.0000,18894 €2.834,10 €
21.0000,18721 €3.931,41 €
30.0000,18555 €5.566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €

Other Suppliers on DigiKey

150.000In Stock
Ships from Rochester Electronics, LLC