Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV705285YFPT

DigiKey Part Number
296-TLV705285YFPTTR-ND - Tape & Reel (TR)
296-TLV705285YFPTCT-ND - Cut Tape (CT)
296-TLV705285YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV705285YFPT
Description
IC REG LIN 2.85V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV705285YFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
315 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 55dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
4-DSBGA
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,53520 €133,80 €
5000,51354 €256,77 €
7500,50269 €377,02 €
Manufacturers Standard Package
Unit Price without VAT:0,53520 €
Unit Price with VAT:0,63689 €

Other Suppliers on DigiKey

1.250In Stock
Ships from Rochester Electronics, LLC