


TLV70525YFPT | |
|---|---|
DigiKey Part Number | 296-30262-2-ND - Tape & Reel (TR) 296-30262-1-ND - Cut Tape (CT) 296-30262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70525YFPT |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70525YFPT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,66600 € | 16,65 € |
| 100 | 0,58820 € | 58,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55124 € | 137,81 € |
| 500 | 0,52894 € | 264,47 € |
| 750 | 0,51776 € | 388,32 € |
| 1.250 | 0,50539 € | 631,74 € |
| 1.750 | 0,49816 € | 871,78 € |
| 2.500 | 0,49120 € | 1.228,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

