


TLV70525YFPR | |
|---|---|
DigiKey Part Number | 296-30221-2-ND - Tape & Reel (TR) 296-30221-1-ND - Cut Tape (CT) 296-30221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70525YFPR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70525YFPR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31400 € | 7,85 € |
| 100 | 0,27350 € | 27,35 € |
| 250 | 0,25420 € | 63,55 € |
| 500 | 0,24254 € | 121,27 € |
| 1.000 | 0,23296 € | 232,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22112 € | 663,36 € |
| 6.000 | 0,21532 € | 1.291,92 € |
| 9.000 | 0,21242 € | 1.911,78 € |
| 15.000 | 0,20920 € | 3.138,00 € |
| 21.000 | 0,20733 € | 4.353,93 € |
| 30.000 | 0,20552 € | 6.165,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

