


TLV70525PYFPT | |
|---|---|
DigiKey Part Number | 296-TLV70525PYFPTTR-ND - Tape & Reel (TR) 296-TLV70525PYFPTCT-ND - Cut Tape (CT) 296-TLV70525PYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70525PYFPT |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70525PYFPT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60440 € | 15,11 € |
| 100 | 0,53320 € | 53,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49924 € | 124,81 € |
| 500 | 0,47874 € | 239,37 € |
| 750 | 0,46848 € | 351,36 € |
| 1.250 | 0,45709 € | 571,36 € |
| 1.750 | 0,45044 € | 788,27 € |
| 2.500 | 0,44404 € | 1.110,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

