


TLV70518YFPR | |
|---|---|
DigiKey Part Number | 296-30106-2-ND - Tape & Reel (TR) 296-30106-1-ND - Cut Tape (CT) 296-30106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70518YFPR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70518YFPR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,24800 € | 24,80 € |
| 250 | 0,23028 € | 57,57 € |
| 500 | 0,21958 € | 109,79 € |
| 1.000 | 0,21077 € | 210,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19988 € | 599,64 € |
| 6.000 | 0,19456 € | 1.167,36 € |
| 9.000 | 0,19189 € | 1.727,01 € |
| 15.000 | 0,18894 € | 2.834,10 € |
| 21.000 | 0,18721 € | 3.931,41 € |
| 30.000 | 0,18555 € | 5.566,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


