


TLV705165YFPT | |
|---|---|
DigiKey Part Number | 296-48857-2-ND - Tape & Reel (TR) 296-48857-1-ND - Cut Tape (CT) 296-48857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV705165YFPT |
Description | IC REG LINEAR 1.6V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV705165YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59680 € | 14,92 € |
| 100 | 0,52620 € | 52,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49260 € | 123,15 € |
| 500 | 0,47234 € | 236,17 € |
| 750 | 0,46221 € | 346,66 € |
| 1.250 | 0,45098 € | 563,73 € |
| 1.750 | 0,44442 € | 777,74 € |
| 2.500 | 0,43811 € | 1.095,28 € |
| 6.250 | 0,42452 € | 2.653,25 € |
| 12.500 | 0,41633 € | 5.204,12 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

