


TLV70512YFPT | |
|---|---|
DigiKey Part Number | 296-TLV70512YFPTTR-ND - Tape & Reel (TR) 296-TLV70512YFPTCT-ND - Cut Tape (CT) 296-TLV70512YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70512YFPT |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70512YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61200 € | 15,30 € |
| 100 | 0,53990 € | 53,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50552 € | 126,38 € |
| 500 | 0,48476 € | 242,38 € |
| 750 | 0,47437 € | 355,78 € |
| 1.250 | 0,46285 € | 578,56 € |
| 1.750 | 0,45611 € | 798,19 € |
| 2.500 | 0,44964 € | 1.124,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

