
TLV7044RTER | |
|---|---|
DigiKey Part Number | 296-TLV7044RTERTR-ND - Tape & Reel (TR) 296-TLV7044RTERCT-ND - Cut Tape (CT) 296-TLV7044RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7044RTER |
Description | IC COMPARATOR 4 GEN PUR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 0,99480 € | 24,87 € |
| 100 | 0,88560 € | 88,56 € |
| 250 | 0,83348 € | 208,37 € |
| 500 | 0,80210 € | 401,05 € |
| 1.000 | 0,77627 € | 776,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76669 € | 2.300,07 € |
| 6.000 | 0,75061 € | 4.503,66 € |
| 9.000 | 0,74256 € | 6.683,04 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

