
TLV70436DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TLV70436DBVRM3TR-ND - Tape & Reel (TR) 296-TLV70436DBVRM3CT-ND - Cut Tape (CT) 296-TLV70436DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70436DBVRM3 |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70436DBVRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27736 € | 69,34 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25461 € | 254,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24192 € | 725,76 € |
| 6.000 | 0,23571 € | 1.414,26 € |
| 9.000 | 0,23259 € | 2.093,31 € |
| 15.000 | 0,22915 € | 3.437,25 € |
| 21.000 | 0,22713 € | 4.769,73 € |
| 30.000 | 0,22520 € | 6.756,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

