


TLV70436DBVR | |
|---|---|
DigiKey Part Number | 296-30551-2-ND - Tape & Reel (TR) 296-30551-1-ND - Cut Tape (CT) 296-30551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70436DBVR |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70436DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.1V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30320 € | 30,32 € |
| 250 | 0,28212 € | 70,53 € |
| 500 | 0,26944 € | 134,72 € |
| 1.000 | 0,25899 € | 258,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24608 € | 738,24 € |
| 6.000 | 0,23976 € | 1.438,56 € |
| 9.000 | 0,23659 € | 2.129,31 € |
| 15.000 | 0,23309 € | 3.496,35 € |
| 21.000 | 0,23104 € | 4.851,84 € |
| 30.000 | 0,22907 € | 6.872,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

