


TLV704345DBVT | |
|---|---|
DigiKey Part Number | 296-TLV704345DBVTTR-ND - Tape & Reel (TR) 296-TLV704345DBVTCT-ND - Cut Tape (CT) 296-TLV704345DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV704345DBVT |
Description | IC REG LIN 3.45V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV704345DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.45V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80200 € | 20,05 € |
| 100 | 0,71150 € | 71,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50644 € | 126,61 € |
| 500 | 0,48574 € | 242,87 € |
| 750 | 0,47537 € | 356,53 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

