
TLV7041SDBVR | |
|---|---|
DigiKey Part Number | 296-TLV7041SDBVRTR-ND - Tape & Reel (TR) 296-TLV7041SDBVRCT-ND - Cut Tape (CT) 296-TLV7041SDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041SDBVR |
Description | NANOPOWER, SMALL SIZE COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 17mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34704 € | 86,76 € |
| 500 | 0,33194 € | 165,97 € |
| 1.000 | 0,31949 € | 319,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30412 € | 912,36 € |
| 6.000 | 0,29660 € | 1.779,60 € |
| 9.000 | 0,29284 € | 2.635,56 € |
| 15.000 | 0,28866 € | 4.329,90 € |
| 21.000 | 0,28622 € | 6.010,62 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

