New Product
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7041LDBVR

DigiKey Part Number
296-TLV7041LDBVRTR-ND - Tape & Reel (TR)
296-TLV7041LDBVRCT-ND - Cut Tape (CT)
296-TLV7041LDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7041LDBVR
Description
NANOPOWER, SMALL SIZE COMPARATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.2V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
33mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46500 €4,65 €
250,41760 €10,44 €
1000,36580 €36,58 €
2500,34116 €85,29 €
5000,32632 €163,16 €
1.0000,31409 €314,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29898 €896,94 €
6.0000,29159 €1.749,54 €
9.0000,28789 €2.591,01 €
15.0000,28379 €4.256,85 €
21.0000,28139 €5.909,19 €
30.0000,27908 €8.372,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €