
TLV7031LDBVR | |
|---|---|
DigiKey Part Number | 296-TLV7031LDBVRTR-ND - Tape & Reel (TR) 296-TLV7031LDBVRCT-ND - Cut Tape (CT) 296-TLV7031LDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031LDBVR |
Description | NANOPOWER, SMALL SIZE COMPARATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031LDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.2V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36160 € | 36,16 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,32250 € | 161,25 € |
| 1.000 | 0,31038 € | 310,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29542 € | 886,26 € |
| 6.000 | 0,28810 € | 1.728,60 € |
| 9.000 | 0,28444 € | 2.559,96 € |
| 15.000 | 0,28037 € | 4.205,55 € |
| 21.000 | 0,27800 € | 5.838,00 € |
| 30.000 | 0,27572 € | 8.271,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

