


TLV70031DSER | |
|---|---|
DigiKey Part Number | 296-40608-2-ND - Tape & Reel (TR) 296-40608-1-ND - Cut Tape (CT) 296-40608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70031DSER |
Description | IC REG LINEAR 3.1V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70031DSER Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70031DSET | Texas Instruments | 35.372 | 296-TLV70031DSETCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,29400 € | 7,35 € |
| 100 | 0,25590 € | 25,59 € |
| 250 | 0,23764 € | 59,41 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,21758 € | 217,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20038 € | 601,14 € |
| 6.000 | 0,19507 € | 1.170,42 € |
| 9.000 | 0,19241 € | 1.731,69 € |
| 15.000 | 0,18946 € | 2.841,90 € |
| 21.000 | 0,18773 € | 3.942,33 € |
| 30.000 | 0,18607 € | 5.582,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

