


TLV70015DDCT | |
|---|---|
DigiKey Part Number | 296-25268-2-ND - Tape & Reel (TR) 296-25268-1-ND - Cut Tape (CT) 296-25268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70015DDCT |
Description | IC REG LINEAR 1.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70015DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48480 € | 12,12 € |
| 100 | 0,42580 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39764 € | 99,41 € |
| 500 | 0,38066 € | 190,33 € |
| 750 | 0,37216 € | 279,12 € |
| 1.250 | 0,36274 € | 453,43 € |
| 1.750 | 0,35723 € | 625,15 € |
| 2.500 | 0,35193 € | 879,83 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

