Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70015DCKT

DigiKey Part Number
296-25267-2-ND - Tape & Reel (TR)
296-25267-1-ND - Cut Tape (CT)
296-25267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70015DCKT
Description
IC REG LINEAR 1.5V 200MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70015DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64200 €6,42 €
250,57960 €14,49 €
1000,51070 €51,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,47784 €119,46 €
5000,45802 €229,01 €
7500,44812 €336,09 €
1.2500,43714 €546,42 €
1.7500,43072 €753,76 €
2.5000,42455 €1.061,38 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €

Other Suppliers on DigiKey

40.550In Stock
Ships from Rochester Electronics, LLC