


TLV70012DSET | |
|---|---|
DigiKey Part Number | 296-25212-2-ND - Tape & Reel (TR) 296-25212-1-ND - Cut Tape (CT) 296-25212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DSET |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DSET Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,65000 € | 16,25 € |
| 100 | 0,57420 € | 57,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53792 € | 134,48 € |
| 500 | 0,51608 € | 258,04 € |
| 750 | 0,50513 € | 378,85 € |
| 1.250 | 0,49300 € | 616,25 € |
| 1.750 | 0,48591 € | 850,34 € |
| 2.500 | 0,47910 € | 1.197,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

