
TLV6742SIRUGR | |
|---|---|
DigiKey Part Number | 296-TLV6742SIRUGRTR-ND - Tape & Reel (TR) 296-TLV6742SIRUGRCT-ND - Cut Tape (CT) 296-TLV6742SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6742SIRUGR |
Description | IC CMOS 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV6742SIRUGR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 990µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 10-XFQFN |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-X2QFN (2x1.5) |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80560 € | 20,14 € |
| 100 | 0,71410 € | 71,41 € |
| 250 | 0,67056 € | 167,64 € |
| 500 | 0,64428 € | 322,14 € |
| 1.000 | 0,62267 € | 622,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57393 € | 1.721,79 € |
| 6.000 | 0,56132 € | 3.367,92 € |
| 9.000 | 0,55501 € | 4.995,09 € |
| 15.000 | 0,54801 € | 8.220,15 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

