
TLV62595DMQR | |
|---|---|
DigiKey Part Number | 296-TLV62595DMQRTR-ND - Tape & Reel (TR) 296-TLV62595DMQRCT-ND - Cut Tape (CT) 296-TLV62595DMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62595DMQR |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62595DMQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46240 € | 11,56 € |
| 100 | 0,40570 € | 40,57 € |
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36234 € | 181,17 € |
| 1.000 | 0,34893 € | 348,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33236 € | 997,08 € |
| 6.000 | 0,32425 € | 1.945,50 € |
| 9.000 | 0,32019 € | 2.881,71 € |
| 15.000 | 0,31569 € | 4.735,35 € |
| 21.000 | 0,31307 € | 6.574,47 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |










