Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62585PDRLT

DigiKey Part Number
296-TLV62585PDRLTTR-ND - Tape & Reel (TR)
296-TLV62585PDRLTCT-ND - Cut Tape (CT)
296-TLV62585PDRLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62585PDRLT
Description
IC REG BUCK ADJ 3A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62585PDRLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76700 €7,67 €
250,69400 €17,35 €
1000,61350 €61,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,55840 €139,60 €
5000,53594 €267,97 €
7500,52468 €393,51 €
1.2500,51222 €640,27 €
1.7500,50494 €883,65 €
2.5000,49793 €1.244,83 €
6.2500,48284 €3.017,75 €
12.5000,47375 €5.921,88 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €