
TLV62569PDRLT | |
|---|---|
DigiKey Part Number | 296-47563-2-ND - Tape & Reel (TR) 296-47563-1-ND - Cut Tape (CT) 296-47563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDRLT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-5X3 |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67280 € | 16,82 € |
| 100 | 0,59480 € | 59,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55744 € | 139,36 € |
| 500 | 0,53494 € | 267,47 € |
| 750 | 0,52368 € | 392,76 € |
| 1.250 | 0,51121 € | 639,01 € |
| 1.750 | 0,50391 € | 881,84 € |
| 2.500 | 0,49690 € | 1.242,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

