
TLV62569PDDCT | |
|---|---|
DigiKey Part Number | 296-47088-2-ND - Tape & Reel (TR) 296-47088-1-ND - Cut Tape (CT) 296-47088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-23-THIN |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60170 € | 60,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,56404 € | 141,01 € |
| 500 | 0,54132 € | 270,66 € |
| 750 | 0,52995 € | 397,46 € |
| 1.250 | 0,51734 € | 646,68 € |
| 1.750 | 0,50998 € | 892,47 € |
| 2.500 | 0,50290 € | 1.257,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |










