Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569APDRLT

DigiKey Part Number
296-49491-2-ND - Tape & Reel (TR)
296-49491-1-ND - Cut Tape (CT)
296-49491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569APDRLT
Description
IC REG BUCK ADJ 2A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62569APDRLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
-
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67000 €6,70 €
250,60520 €15,13 €
1000,53390 €53,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,49992 €124,98 €
5000,47946 €239,73 €
7500,46920 €351,90 €
1.2500,45784 €572,30 €
1.7500,45120 €789,60 €
2.5000,44481 €1.112,02 €
6.2500,43106 €2.694,12 €
12.5000,42278 €5.284,75 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €