Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62569APDRLR

DigiKey Part Number
296-51693-2-ND - Tape & Reel (TR)
296-51693-1-ND - Cut Tape (CT)
296-51693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62569APDRLR
Description
IC REG BUCK ADJ 2A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62569APDRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
-
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14400 €1,44 €
250,12720 €3,18 €
1000,10900 €10,90 €
2500,10016 €25,04 €
5000,09488 €47,44 €
1.0000,09054 €90,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08518 €255,54 €
6.0000,08255 €495,30 €
9.0000,08124 €731,16 €
15.0000,07978 €1.196,70 €
21.0000,07893 €1.657,53 €
30.0000,07811 €2.343,30 €
75.0000,07634 €5.725,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €