
TLV62566DBVR | |
|---|---|
DigiKey Part Number | 296-46221-2-ND - Tape & Reel (TR) 296-46221-1-ND - Cut Tape (CT) 296-46221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62566DBVR |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62566DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.23V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20840 € | 5,21 € |
| 100 | 0,18010 € | 18,01 € |
| 250 | 0,16664 € | 41,66 € |
| 500 | 0,15852 € | 79,26 € |
| 1.000 | 0,15184 € | 151,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14357 € | 430,71 € |
| 6.000 | 0,13953 € | 837,18 € |
| 9.000 | 0,13750 € | 1.237,50 € |
| 15.000 | 0,13526 € | 2.028,90 € |
| 21.000 | 0,13395 € | 2.812,95 € |
| 30.000 | 0,13269 € | 3.980,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


