
TLV62150ARGTT | |
|---|---|
DigiKey Part Number | 296-39619-2-ND - Tape & Reel (TR) 296-39619-1-ND - Cut Tape (CT) 296-39619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62150ARGTT |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62150ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,01040 € | 25,26 € |
| 100 | 0,89940 € | 89,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82184 € | 205,46 € |
| 500 | 0,79090 € | 395,45 € |
| 750 | 0,77540 € | 581,55 € |
| 1.250 | 0,75822 € | 947,77 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

