Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62150ARGTR

DigiKey Part Number
296-52784-2-ND - Tape & Reel (TR)
296-52784-1-ND - Cut Tape (CT)
296-52784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62150ARGTR
Description
IC REG BUCK ADJ 1A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62150ARGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV62150ARGTTTexas Instruments1.861296-39619-1-ND1,51000 €Parametric Equivalent
TLV62150RGTRTexas Instruments3.000296-39273-1-ND1,29000 €Parametric Equivalent
In-Stock: 1.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94000 €9,40 €
250,85280 €21,32 €
1000,75680 €75,68 €
2500,71108 €177,77 €
5000,68348 €341,74 €
1.0000,67618 €676,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63278 €1.898,34 €
6.0000,61907 €3.714,42 €
9.0000,61220 €5.509,80 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €