
TLV62085RLTT | |
|---|---|
DigiKey Part Number | 296-46220-2-ND - Tape & Reel (TR) 296-46220-1-ND - Cut Tape (CT) 296-46220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62085RLTT |
Description | IC REG BUCK ADJ 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62085RLTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-VSON (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,30800 € | 13,08 € |
| 25 | 1,19200 € | 29,80 € |
| 100 | 1,06410 € | 106,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00312 € | 250,78 € |
| 500 | 0,96638 € | 483,19 € |
| 750 | 0,94799 € | 710,99 € |
| 1.250 | 0,92761 € | 1.159,51 € |
| 1.750 | 0,91569 € | 1.602,46 € |
| 2.500 | 0,90424 € | 2.260,60 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

