
TLV62080DSGT | |
|---|---|
DigiKey Part Number | 296-36759-2-ND - Tape & Reel (TR) 296-36759-1-ND - Cut Tape (CT) 296-36759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62080DSGT |
Description | IC REG BUCK ADJ 1.2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62080DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09400 € | 10,94 € |
| 25 | 0,99520 € | 24,88 € |
| 100 | 0,88610 € | 88,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83392 € | 208,48 € |
| 500 | 0,80250 € | 401,25 € |
| 750 | 0,78677 € | 590,08 € |
| 1.250 | 0,76934 € | 961,68 € |
| 1.750 | 0,75915 € | 1.328,51 € |
| 2.500 | 0,74935 € | 1.873,38 € |
| 6.250 | 0,72825 € | 4.551,56 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



