TLV62065 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62065EVM-719

DigiKey Part Number
296-45870-ND
Manufacturer
Manufacturer Product Number
TLV62065EVM-719
Description
EVAL BOARD FOR TLV62065
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV62065 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
2.9V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
3MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TLV62065
Voltage - Output
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,06000 €52,06 €
Manufacturers Standard Package
Unit Price without VAT:52,06000 €
Unit Price with VAT:61,95140 €