
TLV61290EVM-076 | |
|---|---|
DigiKey Part Number | 296-TLV61290EVM-076-ND |
Manufacturer | |
Manufacturer Product Number | TLV61290EVM-076 |
Description | EVAL BOARD FOR TLV61290 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV61290 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.4V |
Manufacturer Texas Instruments | Current - Output 4A |
Packaging Box | Voltage - Input 2V ~ 5V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TLV61290 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,68000 € | 62,68 € |
| Unit Price without VAT: | 62,68000 € |
|---|---|
| Unit Price with VAT: | 74,58920 € |

